text.skipToContent text.skipToNavigation

Manufacturer Part #

PTSHSM-505-D-06-F-AP-TR-P-LF

5 Position Polarized Terminal Strip - Surface Mount - .050 cl

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Major League Electronics PTSHSM-505-D-06-F-AP-TR-P-LF - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1.27 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 1A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,400
USA:
4,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$136.00
USD
Quantity
Unit Price
400
$0.34
800
$0.335
1,600
$0.33
6,000+
$0.32
Product Variant Information section