text.skipToContent text.skipToNavigation

Manufacturer Part #

RCC06DCCN-S88

12 Contact Total Dual Readout 2.54mm Pitch Square Right Angle Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins RCC06DCCN-S88 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Board to Board (Card Edge)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$54.90
USD
Quantity
Unit Price
10
$5.49
30
$5.44
50
$5.42
200
$5.36
300+
$5.32
Product Variant Information section