text.skipToContent text.skipToNavigation

Manufacturer Part #

S02B-PASK-2(LF)(SN)

PA Series 2 Position 2.0mm Through Hole Wire to Board Single Row Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
JST S02B-PASK-2(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications

The S02B-PASK-2(LF)(SN) is a part of PA Series 2 Position 2.0 mm Pitch Through Hole Wire to Board Single Row shrouded Header Crimp style Connector with Secure locking device.

Features:

  • Secure Locking device
  • Interchangeable between crimp and IDC socket
  • Secondary retainers
  • Harness variation
  • Highly reliable contact
  • Insertion guide mechanism
  • Flanged press pin

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 3.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?

View the Complete PA Series of Headers

Pricing Section
Global Stock:
0
USA:
0
12,563
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$21.15
USD
Quantity
Unit Price
150
$0.141
400
$0.138
1,250
$0.135
2,500
$0.134
7,500+
$0.129
Product Variant Information section