text.skipToContent text.skipToNavigation

Manufacturer Part #

S13B-EH(LF)(SN)

EH Series 13 Position 2.5 mm Side Entry Single Row Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S13B-EH(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 13
Pitch: 2.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$86.25
USD
Quantity
Unit Price
250
$0.345
750
$0.335
2,500
$0.33
5,000+
$0.32
Product Variant Information section