text.skipToContent text.skipToNavigation

Manufacturer Part #

S13B-PH-SM4-TB(LF)(SN)

13 POSITION 2.0MM PITCH SHROUDED SURFACE MOUNT HEADER

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S13B-PH-SM4-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 13
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Type: Wire to Board
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$670.00
USD
Quantity
Unit Price
1,000
$0.67
2,000+
$0.655
Product Variant Information section