text.skipToContent text.skipToNavigation

Manufacturer Part #

S14B-PADSS-1(LF)(SN)

PAD Series 14 Position 2.0 mm Side Entry Dual Row Board Mount Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
JST S14B-PADSS-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Wire to Board
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications
The S14B-PADSS-1(LF)(SN) is a part of PAD series 14 position 2.0 mm pitch Side Entry Header with a Boss Through Hole Wire to Board Dual Row shrouded Header Crimp style Connector.

Features:

  • Locking device
  • Reliable contacts
  • Insertion guide mechanism
  • Polarizing boss

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 3.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000M ?

View the Complete PAD Series of Connectors

Pricing Section
Global Stock:
930
USA:
930
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$21.50
USD
Quantity
Unit Price
50
$0.43
150
$0.42
400
$0.415
1,000
$0.405
2,500+
$0.39
Product Variant Information section