text.skipToContent text.skipToNavigation

Manufacturer Part #

S14B-PH-K-S(LF)(SN)

Disconnectable Crimp-style Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S14B-PH-K-S(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
250
Total
$270.00
USD
Quantity
Unit Price
250
$0.28
750
$0.27
3,750
$0.265
6,250+
$0.26
Product Variant Information section