text.skipToContent text.skipToNavigation

Manufacturer Part #

S15B-PH-K-S(LF)(SN)

PH Series 15 Position Single Row 2.0 mm Press Fit Right Angle Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
JST S15B-PH-K-S(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 15
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$66.00
USD
Quantity
Unit Price
200
$0.33
600
$0.32
1,000
$0.315
3,000
$0.31
5,000+
$0.305
Product Variant Information section