Manufacturer Part #
S16B-XADSS-N(LF)(SN)
16 Position XAD HEADER SIDE CONNECTOR
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:162 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
JST S16B-XADSS-N(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 16 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Locking Ramp |
| Color: | Natural |
| Insulation Resistance: | 1GΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
162
USA:
162
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
162
$1.06
324
$1.05
486
$1.04
810
$1.02
1,620+
$0.995
Product Variant Information section
Available Packaging
Package Qty:
162 per Bag
Mounting Method:
Through Hole