text.skipToContent text.skipToNavigation

Manufacturer Part #

S18B-PHDSS-B(LF)(SN)

18 Position 2 Row 2.0 mm Pitch Male Pin Right Angle Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S18B-PHDSS-B(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 18
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Shrouded Header
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
250
Total
$305.00
USD
Quantity
Unit Price
250
$0.31
750
$0.305
1,250
$0.30
2,500
$0.295
5,000+
$0.29
Product Variant Information section