text.skipToContent text.skipToNavigation

Manufacturer Part #

S22B-PHDSS-B(LF)(SN)

Connector, 2.0mm Pitch, Double-Row Construction, Stable Contact Performance, Fully Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
JST S22B-PHDSS-B(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 22
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
250
Total
$385.00
USD
Quantity
Unit Price
250
$0.40
750
$0.39
1,000
$0.385
2,500
$0.38
3,750+
$0.37
Product Variant Information section