text.skipToContent text.skipToNavigation

Manufacturer Part #

S22B-PHDSS(LF)(SN)

PHD Series 22 Position 2.0 mm Side Entry Wire to Board Shrouded Dual Row Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
JST S22B-PHDSS(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 22
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Wire to Board
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications
The S22B-PHDSS(LF)(SN) is a part of PHD Series Glass-filled nylon 2.0 mm 22 Position dual Row Side Entry Type Shrouded header wire to Board Connector.

Features:

  • Compact
  • Reliable contacts
  • Fully shrouded header

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 3.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?

View the Complete PHD Series of Connectors

Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$23.00
USD
Quantity
Unit Price
40
$0.575
125
$0.56
300
$0.55
750
$0.54
2,000+
$0.52
Product Variant Information section