text.skipToContent text.skipToNavigation

Manufacturer Part #

S28B-PHDSS(LF)(SN)

PHD Series 28 Position 2.0 mm Side Entry Wire to Board Shrouded Dual Row Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
JST S28B-PHDSS(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 28
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$106.00
USD
Quantity
Unit Price
200
$0.53
600
$0.515
2,000
$0.505
3,000+
$0.495
Product Variant Information section