text.skipToContent text.skipToNavigation

Manufacturer Part #

S34B-PHDSS-B(LF)(SN)

34 Position 2.0 mm Pitch Right Angle Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
JST S34B-PHDSS-B(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 34
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$117.00
USD
Quantity
Unit Price
200
$0.585
600
$0.57
2,000
$0.555
3,000+
$0.545
Product Variant Information section