text.skipToContent text.skipToNavigation

Manufacturer Part #

S4B-JL-F-E(LF)(SN)

4 Position Single Row 2.5 mm Pitch PCB Mount Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S4B-JL-F-E(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$32.20
USD
Quantity
Unit Price
200
$0.161
800
$0.156
2,000
$0.154
5,000
$0.151
8,000+
$0.147
Product Variant Information section