text.skipToContent text.skipToNavigation

Manufacturer Part #

S5B-EH(LF)(SN)

5 POSITION 2.5MM PITCH SINGLE ROW SHROUDED THROUGH HOLE EH SERIES HEADER

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
JST S5B-EH(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Latch Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
14,310
USA:
14,310
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$22.38
USD
Quantity
Unit Price
250
$0.0895
750
$0.087
2,000
$0.0849
4,000
$0.0834
12,500+
$0.0792
Product Variant Information section