text.skipToContent text.skipToNavigation

Manufacturer Part #

S9B-ZR(LF)(SN)

9 Position 1.50 mm Pitch Side Entry Through Hole Wire to Board Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
JST S9B-ZR(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 1.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$192.00
USD
Quantity
Unit Price
1,000
$0.192
2,000
$0.189
3,000
$0.188
4,000
$0.187
5,000+
$0.183
Product Variant Information section