text.skipToContent text.skipToNavigation

Manufacturer Part #

SBH11-PBPC-D08-RA-BK

16 Position Total Dual Row 2.54 mm Pitch Right Angle Male Shrouded Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SBH11-PBPC-D08-RA-BK - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Box Header
Features & Applications

The SBH11-PBPC-D08-RA-BK is a 16 Positions Dual Row 2.54 mm Pitch Right Angle Male Box Header having Operating Temperature -40°C to 105°C .

Specifications:

  • Plating: Gold Flash Overall
  • Operating Temperature: -40°C to 105°C
  • Processing Temp: 230°C for 60 Seconds Max (260"C, 10 sec.)
  • UL Flammability Rating: 94V-0
  • Voltage Rating: 20m OHMS MAX.
  • Current Rating: 3 AMP per contact
  • Voltage Drop: AC 5OOV
  • Insulation Resistance: l000 MEGA OHMS
  • Mates with SFH11 series

Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • Power Converters and Power Supplies
  • Aerospace
  • Automotive

View the SBH11 Series of 2.54 mm Male Box Header

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,333
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$390.00
USD
Quantity
Unit Price
1,000
$0.39
2,000
$0.385
3,000
$0.38
5,000+
$0.37
Product Variant Information section