text.skipToContent text.skipToNavigation

Manufacturer Part #

SBH21-NBPN-D13-ST-BK

26 Position Total Dual Row 2 mm Pitch Straight Male Shrouded Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SBH21-NBPN-D13-ST-BK - Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Box Header
Features & Applications

The SBH21-NBPN-D13-ST-BK is a 2 mm 26 pin Nylon 6T/Brass Straight Male Box Header

Product Features:

  • Nylon 6T/Brass
  • Dual Readout
  • 26 total contacts
  • Straight
  • Black

Specifications:

  • Plating: Gold Flash Overall
  • Operating Temperature: -40°C to 85°C
  • Processing Temp: 230°C for 60 Seconds Max (260"C, 10 sec.)
  • UL Flammability Rating: 94V-0
  • Voltage Rating: 20 mO MAX.
  • Current Rating: 2 AMP per contact
  • Voltage Drop: AC 500 V
  • Insulation Resistance: l000 MO

View the complete SBH21 series of headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,013
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$735.00
USD
Quantity
Unit Price
1,000
$0.735
2,000+
$0.72
Product Variant Information section