text.skipToContent text.skipToNavigation

Manufacturer Part #

SHTSHSM-217-D-02-FT-V-LF

series 5 Position 2.54 mm Dual Row Surface Mount Shrouded Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Major League Electronics SHTSHSM-217-D-02-FT-V-LF - Technical Attributes
Attributes Table
No of Positions: 34
Pitch: 2 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 2A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,968
USA:
5,968
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.05
USD
Quantity
Unit Price
15
$1.47
40
$1.45
125
$1.43
250
$1.42
750+
$1.38
Product Variant Information section