text.skipToContent text.skipToNavigation

Manufacturer Part #

SM03B-SRSS-TB(LF)(SN)

SH Series 1.0 mm Pitch 3 Position Single Row Side Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
JST SM03B-SRSS-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 1 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Features & Applications

The SM03B-SRSS-TB(LF)(SN) is a part of SH Series Compact, Low profile 3 position 1.0 mm pitch Wire to Board Side Entry shrouded Header Crimp style Connector.

Features:

  • Compact, low profile design
  • Compatible with the SR insulation displacement connectors
  • Housing lances

Product Specifications:

  • Pitch: 1.0 mm 
  • Current rating: 1.0 A 
  • Voltage rating: 50 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 100M ?

View the Complete SH Series of Connectors

Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$660.00
USD
Quantity
Unit Price
3,000
$0.22
6,000+
$0.215
Product Variant Information section