text.skipToContent text.skipToNavigation

Manufacturer Part #

SM04B-ZESS-TB(LF)(SN)

1.5mm Pitch, Disconnectable Side Entry 4 pins SMT Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
JST SM04B-ZESS-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 1.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$340.00
USD
Quantity
Unit Price
1,000
$0.34
2,000
$0.335
3,000
$0.33
5,000+
$0.325
Product Variant Information section