text.skipToContent text.skipToNavigation

Manufacturer Part #

SM06B-GHS-TB(LF)(SN)

GHS Series 1.25 mm Pitch Disc. Crimp Wire-to-Wire Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SM06B-GHS-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 1.25 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Type: Wire to Board
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
192,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$600.00
USD
Quantity
Unit Price
2,500
$0.24
7,500+
$0.235
Product Variant Information section