text.skipToContent text.skipToNavigation

Manufacturer Part #

SM06B-SURS-TF(LF)(SN)

CONN HEADER SUR 6POS .8MM IDC / Conn Shrouded Header HDR 6 POS 0.8mm Solder RA S

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SM06B-SURS-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 0.80 mm
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 30V
Current Rating: 0.2A
Contact Plating: Tin
Material: Polyamide / Nylon
No of Rows: 1
Type: Header
Mating Type: Push - Pull
Color: Natural
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$1,575.00
USD
Quantity
Unit Price
3,500+
$0.45
Product Variant Information section