text.skipToContent text.skipToNavigation

Manufacturer Part #

SMH101-LPSE-D07-SP-BK

14 Position Total Dual Row 1 mm Pitch Surface Mount Male Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SMH101-LPSE-D07-SP-BK - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 1 mm
Termination: Surface Mount
Type: Header
Mounting Method: Surface Mount
Features & Applications

The SMH101-LPSE-D07-SP-BK is a .039" Gold 2x7 Position (14 Pin) Surfacemount with post Male Header.

Features:

  • Male Header
  • Insulator height 1.00 mm
  • Head 1.65 mm[.065"]
  • Tail 5.20 mm[.205"]
  • .000010” Gold Overall
  • 1 mm Dual Readout
  • 14 total contacts
  • Surface Mount With Guide Posts
  • Black

Specifications:

  • Insulator Material: L.C.P, UL 94V-0, Black color
  • Contact Material: Phosphor Bronze
  • Current Rating: 1 AMP
  • Insulator Resistance: 1000 Mega ohms min
  • Contact Resistance: 20 Milli ohms Max
  • Dielectric Withstandind: AC 300 V
  • Operating Temperature: -40° C to +125° C
  • Processing Temp: 260° C for 10 Secs Max
  • Mates with Female SFM Series

View the Complete Series of SMH101 Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$2,120.00
USD
Quantity
Unit Price
10
$2.26
30
$2.23
75
$2.20
200
$2.17
400+
$2.12
Product Variant Information section