Manufacturer Part #
SMH102-LPSE-D05-SP-BK
10 Position Total Dual Row 1 mm Pitch Surface Mount Male Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins SMH102-LPSE-D05-SP-BK - Product Specification
Sullins SMH102-LPSE-D05-SP-BK - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 1 mm |
| Termination: | Surface Mount |
| Type: | Header |
| Mounting Method: | Surface Mount |
Features & Applications
The SMH102-LPSE-D05-SP-BK is a 039" Gold 2x5 Position (10 Pin) 2.10 mm Profile Surface mount Male Header.
Features:
- Male Header
- Insulator height 1.00 mm
- .000010” Gold Overall
- 1mm Dual Readout
- 10 total contacts
- Surface Mount with Guide posts
- Black
Specifications:
- Insulator Material: L.C.P, UL 94V-0, Black color
- Contact Material: Phosphor Bronze
- Current Rating: 1 AMP
- Insulator Resistance: 1000 Mega ohms min
- Contact Resistance: 20 Milli ohms Max
- Dielectric Withstandind: AC 300 V
- Operating Temperature: -40° C to +125° C
- Processing Temp: 260° C for 10 Secs Max
- Mates with male SMH Series
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
15
$1.49
40
$1.47
125
$1.45
250
$1.44
750+
$1.40
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Mounting Method:
Surface Mount