text.skipToContent text.skipToNavigation

Manufacturer Part #

SWR201-NRTN-S02-HM-BG

Wafer: NY6T/Brass, Tin Overall, Horizontal SMT, 1x2 Pos (2 pins)

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SWR201-NRTN-S02-HM-BG - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
17
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
68
Total
$1,060.00
USD
Quantity
Unit Price
68
$0.57
204
$0.555
680
$0.54
1,360
$0.53
2,720+
$0.52
Product Variant Information section