text.skipToContent text.skipToNavigation

Manufacturer Part #

SWR201-NRTN-S03-SM-BG

Wafer: NY6T/Brass, Tin Overall, Vertical SMT, 1x3 Pos (3 pins)

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SWR201-NRTN-S03-SM-BG - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,142
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
54
Total
$1,130.00
USD
Quantity
Unit Price
54
$0.60
216
$0.585
540
$0.575
1,350
$0.565
2,160+
$0.545
Product Variant Information section