text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHC-107-D-22-620-T-LF

14 Position Dual Row .100 pitch Strip Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics TSHC-107-D-22-620-T-LF - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Type: Unshrouded
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
385
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$169.40
USD
Quantity
Unit Price
50
$0.45
150
$0.44
400
$0.43
1,000
$0.42
2,500+
$0.405
Product Variant Information section