text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHR-103-T-02-A-G-LF

9 Position Triple Row (3x10) 2.54 mm Pitch Right Angle Non-Shrouded Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics TSHR-103-T-02-A-G-LF - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 3
Type: Pin Headers
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
81
Multiple Of:
81
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.65
USD
Quantity
Unit Price
81
$0.65
243
$0.635
405
$0.625
1,620
$0.61
2,430+
$0.595
Product Variant Information section