text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHR-114-D-04-B-GT-LF

28 Pin Dual Row Right Angle .100" Centerline Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics TSHR-114-D-04-B-GT-LF - Technical Attributes
Attributes Table
No of Positions: 28
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Through Hole
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
24
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.72
USD
Quantity
Unit Price
24
$1.78
72
$1.75
240
$1.73
480
$1.71
960+
$1.68
Product Variant Information section