text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHS-108-D-06-A-GT-008-LF

TSHS Series 16 Position Through-Hole Double Row Straight .100 Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics TSHS-108-D-06-A-GT-008-LF - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$322.50
USD
Quantity
Unit Price
30
$0.685
100
$0.67
250
$0.655
500
$0.645
1,500+
$0.615
Product Variant Information section