text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHS-122-D-06-A-GT-LT-LF

44 Position Dual Row (22x2) 2.54 mm Pitch Through Hole Pin Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics TSHS-122-D-06-A-GT-LT-LF - Technical Attributes
Attributes Table
No of Positions: 44
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
43
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$73.96
USD
Quantity
Unit Price
10
$1.74
30
$1.72
100
$1.69
200
$1.68
500+
$1.63
Product Variant Information section