text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHS-508-D-04-A-G-LF

TSHS Series 16 Position Dual Row 1.27 mm Pitch Through Hole Straight Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics TSHS-508-D-04-A-G-LF - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 1A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Header
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2700
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,890.00
USD
Quantity
Unit Price
1
$0.80
30
$0.78
125
$0.755
300
$0.74
1,250+
$0.70
Product Variant Information section