text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHSCM-105-D-245-08-GT-V-LF

TSHSCM-1 Series 10 Pin Dual Row (5 x 2) 2.45 mm Pitch Terminal Strip Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics TSHSCM-105-D-245-08-GT-V-LF - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
227
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$147.55
USD
Quantity
Unit Price
30
$0.67
100
$0.65
250
$0.64
500
$0.63
1,500+
$0.60
Product Variant Information section