text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHSM-103-S-06-T-V-S-LF

TSHSM-1 Series 3 Position 2.54 mm Surface Mount Vertical Terminal Strip Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics TSHSM-103-S-06-T-V-S-LF - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Surface Mount
Type: Header
Mounting Method: Surface Mount
Features & Applications

The TSHSM-103-S-06-T-V-S-LF is a 3 Position Single Row Vertical Surface Mount Terminal Strip Header.

Specifications:

  • Insulation resistance: 1000 Mohms min
  • Contact Resistance: 20 m Ohm max
  • Current Rating: 3 Amps
  • Operating Temperature: -40°C to +105°C

View the Available TSHSM Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
574
Multiple Of:
82
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.32
USD
Quantity
Unit Price
164
$0.128
410
$0.126
1,640
$0.123
4,100
$0.121
10,250+
$0.118
Product Variant Information section