text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHSM-107-D-06-GT-V-LF

TSHSM-1 Series Dual 7 Position (2x7) 2.54 mm Surface Mount Terminal Strip Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics TSHSM-107-D-06-GT-V-LF - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Header
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
58
Factory Lead Time:
8 Weeks
Minimum Order:
115
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.43
USD
Quantity
Unit Price
25
$0.815
75
$0.795
200
$0.775
400
$0.765
1,250+
$0.73
Product Variant Information section