text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHSM-630-D-08-GT-V-TB-P-LF

60 Position Double Row Strip Header 2.54 mm pitch, Surface Mount, Vertical

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics TSHSM-630-D-08-GT-V-TB-P-LF - Technical Attributes
Attributes Table
No of Positions: 60
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$219.00
USD
Quantity
Unit Price
5
$4.53
20
$4.44
50
$4.38
125
$4.32
300+
$4.21
Product Variant Information section