text.skipToContent text.skipToNavigation

Manufacturer Part #

ULTSHSM-108-D-06-GT-V-TR-P-LF

TSHSM Series 16 Position 0.1 mm Pitch (8x2) SMT Dual Row Straight Profile Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Date Code:
Product Specification Section
Major League Electronics ULTSHSM-108-D-06-GT-V-TR-P-LF - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Type: Header
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
350
Factory Lead Time:
8 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$313.25
USD
Quantity
Unit Price
350
$0.895
700
$0.88
1,050
$0.875
1,400
$0.865
1,750+
$0.85