text.skipToContent text.skipToNavigation

Manufacturer Part #

XLP-08V

8 Position 5 mm Plug Straight Cable Mount Disconnectable Crimp Style Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST XLP-08V - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Housing
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$122.50
USD
Quantity
Unit Price
500
$0.245
2,000
$0.24
7,500+
$0.235
Product Variant Information section