text.skipToContent text.skipToNavigation

Manufacturer Part #

ZER-02V-S

ZER Series 2 Position 1.5 mm Pitch Disconnectable Crimp Style Header Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
JST ZER-02V-S - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 1.5 mm
Type: Housing
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$307.80
USD
Quantity
Unit Price
6,000
$0.0513
12,000
$0.0505
18,000
$0.05
24,000
$0.0497
30,000+
$0.0486
Product Variant Information section