text.skipToContent text.skipToNavigation

Manufacturer Part #

009176001032906

9176 Series 1 Position Wire to Board 24 AWG Stranded 1 Way IDC Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 009176001032906 - Technical Attributes
Attributes Table
Type: Pin Headers
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 1
No of Rows: 1
Termination: IDC
Current Rating: 10A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Gender: Male
Color: White
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$960.00
USD
Quantity
Unit Price
1,000
$0.33
2,000
$0.325
3,000
$0.32
5,000+
$0.315