text.skipToContent text.skipToNavigation

Manufacturer Part #

009296001202906

20 - 26 AWG 1 Position 2 mm Horizontal SMT Poke Home Socket Contact

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 009296001202906 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 1
Pitch: 2 mm
Termination: Poke-in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$860.00
USD
Quantity
Unit Price
2,000
$0.215
8,000+
$0.21