text.skipToContent text.skipToNavigation

Manufacturer Part #

03T-JWPF-VSLE-S

3 Position 2.00 MM Plug Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Features & Applications
The 03T-JWPF-VSLE-S is a Part of JWPF Series 3 Position 2 mm Pitch Crimp style wire to wire water proof Receptacle Connector. It has an operating Current of 3 A and Voltage of 100 V. Its operating temperature ranges from -40 °C to + 85 C.

Features:

  • Water Proof Grade
  • Contained seal ring
  • Solid rubber seal
  • Double-spring construction
  • Housing-to-terminal locks
  • Inner-housing lock

Specifications:

  • Pitch 2.0 mm 
  • Current rating 3 A  
  • Voltage rating 100 V 
  • Insulation resistance: 800 MΩ min
  • Withstanding voltage: 1,000 V AC/minute
  • Water proof grade: More than grade 7 ingress protection of JIS 0920
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$800.00
USD
Quantity
Unit Price
1,000
$0.80
2,000+
$0.78
Product Variant Information section