text.skipToContent text.skipToNavigation

Manufacturer Part #

03T-WPJV-1-SM

3 Position Single Row 5 mm Free Hanging Male Pin Header Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
JST 03T-WPJV-1-SM - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Free Hanging Plug
No of Positions: 3
Pitch: 5 mm
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
495
USA:
495
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
165
Multiple Of:
165
Total
$108.90
USD
Quantity
Unit Price
165
$0.66
495
$0.645
660
$0.64
1,650
$0.625
2,475+
$0.615
Product Variant Information section