text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2370527-9

Plug, 9 Position, 5mm Centerline, Sealable, Power Versa-Lock 5.0,

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
TE Connectivity 1-2370527-9 - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Straight
No of Positions: 9
No of Rows: 3
Pitch: 5.00 mm
Termination: Crimp
Voltage Rating: 600V
Current Rating: 10A
Gender: Female
Color: Blue
Operating Temp Range: -30°C to +130°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
32,800
USA:
32,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$164.00
USD
Quantity
Unit Price
400
$0.41
800
$0.405
1,200
$0.40
2,000
$0.395
4,000+
$0.385
Product Variant Information section