text.skipToContent text.skipToNavigation

Manufacturer Part #

109257016001003

9257 Series 16 Position 1.25mm Dual Row Wire to Board Reduced Size I/O Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 109257016001003 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Free Hanging Plug
No of Positions: 16
Pitch: 1.25 mm
Termination: Push Pull
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$321.00
USD
Quantity
Unit Price
50
$6.42
100
$6.39
150
$6.37
200
$6.35
250+
$6.31