text.skipToContent text.skipToNavigation

Manufacturer Part #

140-502-417-011

140 Series 2 Position Single Row 2 mm Pitch Vertical Surface Mount Header

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 140-502-417-011 - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Vertical Header/Plug
No of Positions: 2
No of Rows: 1
Pitch: 2 mm
Termination: Solder
Voltage Rating: 100V
Current Rating: 2A
Gender: Male
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2100
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$609.00
USD
Quantity
Unit Price
700
$0.295
1,400
$0.29
3,500+
$0.285
Product Variant Information section