text.skipToContent text.skipToNavigation

Manufacturer Part #

1401025002KE

ip67 black plastic housing with cable bend protection- mate: 1402900820-I

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 1401025002KE - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Free Hanging Header/Plug
No of Positions: 1
Gender: Male
Color: Black
Operating Temp Range: -40°C to +70°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.70
USD
Quantity
Unit Price
10
$20.57
20
$20.43
30
$20.35
50
$20.25
100+
$20.04
Product Variant Information section