text.skipToContent text.skipToNavigation

Manufacturer Part #

1445049-4

Micro MATE-N-LOK 4 Position Free Hanging In-Line Plug Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1445049-4 - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Free Hanging Plug
No of Positions: 4
Pitch: 3 mm
Termination: Press-fit
Features & Applications

The 1445049-4 is a part of 1445049 series MATE-N-LOK 4 position free hanging in-line plug housing connector.

Features:

  • Product Type Features:
    • Product Type: Connector
    • Connector Type: Housing
    • Mount: Free Hanging
    • Product Line: Micro MATE-N-LOK
  • Mechanical Attachment:
    • Mating Retention Type: Latching
  • Electrical Characteristics:
    • Voltage (VAC): 250
    • Current Rating (A): 5
  • Body Features:
    • Number of Positions: 4
    • Number of Rows: 1
    • Centerline (mm [in]): 3.00 [0.118]
  • Contact Features: 
    • Contact Type: Pin
    • Contact Layout: In-Line
  • Housing Features:
    • Connector Style: Plug
    • Housing Material: Nylon
    • Housing Color: Black
    • UL Flammability Rating: UL 94V-0

View the complete 1445049 series of PCB Interconnect

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
21000
Multiple Of:
21000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,515.00
USD
Quantity
Unit Price
100
$0.235
250
$0.23
750
$0.225
4,000+
$0.215
Product Variant Information section